Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M20 Thread, 5 mm min., 12 mm max., IP68, IP69
- RS Stock No.:
- 285-6119
- Distrelec Article No.:
- 304-28-931
- Mfr. Part No.:
- 53320260
- Manufacturer:
- Lapp
Subtotal (1 pack of 100 units)*
€41.12
(exc. VAT)
€50.58
(inc. VAT)
In Stock
- 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.12 | €0.411 |
*price indicative
- RS Stock No.:
- 285-6119
- Distrelec Article No.:
- 304-28-931
- Mfr. Part No.:
- 53320260
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 5mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5332 Series Cable Gland, M20 Thread size, Black - 53320260
This cable gland is designed for robust electrical installations in various environments. With an M20 thread size and constructed from Acrylonitrile Butadiene Styrene, it ensures excellent resistance against impact and various chemicals. It features a maximum operating temperature of +100°C and can function in temperatures as low as -40°C. This black cable gland is ideal for indoor and outdoor applications, providing effective sealing and protection against dust and moisture.
Features & Benefits
• Made from Acrylonitrile Butadiene Styrene for durability
• Operates effectively in a wide temperature range
• Lightweight design promotes ease of installation
• Suitable for industrial use, ensuring reliable performance
Applications
• Ideal for outdoor requiring weather resistance
• Used for securing cables in electrical installations
• Suitable for automation and control systems
• Utilised in environments where temperature fluctuations occur
How does the product ensure protection against environmental factors?
With an IP54 rating, it effectively prevents dust ingress and protects against splashes, making it suitable for outdoor installations and harsh environments.
What temperature ranges can this product withstand?
It operates effectively in temperatures from -40°C to +100°C, making it versatile for diverse applications in varying conditions.
Can this cable gland be used in industrial environments?
Yes, it is specifically designed for industrial use, providing reliable sealing and maintaining performance under challenging conditions.
Related links
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 9 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 8 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP68, IP69
