Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland, M20 Thread, 15mm min., 8mm max., IP66, IP67, IP69 (IP69K)
- RS Stock No.:
- 288-4627
- Distrelec Article No.:
- 301-16-675
- Mfr. Part No.:
- K150-1020-00
- Manufacturer:
- Jacobs
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€44.21
(exc. VAT)
€54.38
(inc. VAT)
- RS Stock No.:
- 288-4627
- Distrelec Article No.:
- 301-16-675
- Mfr. Part No.:
- K150-1020-00
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | WADIone | |
| IP Rating | IP66, IP67, IP69 (IP69K) | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M20 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 15mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series WADIone | ||
IP Rating IP66, IP67, IP69 (IP69K) | ||
- COO (Country of Origin):
- DE
The cable gland features an integrated anchorage system with high retention for secure installation. Its wide sealing and clamping range accommodate various cable sizes, while the easily removable inner sealing ring allows for hassle-free adjustment for larger cables. With robust UV, ozone, and weather resistance, it ensures reliable performance in outdoor and challenging environments, offering effective sealing and protection for cables.
Metric connecting thread
Long area sealing protects the cable
Long area sealing protects the cable
Related links
- Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland 3mm min. IP66 IP69 (IP69K)
- Jacobs WADIone Series Nickel Nickel Plated Brass M20 Thread 15 mm max.,
- Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland 12.5mm min. IP66 IP69
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 9 mm min. IP68, IP69K
- Siemens SIRIUS ACT Series Black Plastic Cable Gland IP66 IP69, IP69K
- Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 10 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 5 mm min. IP68 IP69K
