Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland, M12 Thread, 3mm min., 8mm max., IP66, IP67, IP69 (IP69K)
- RS Stock No.:
- 288-4629
- Distrelec Article No.:
- 301-16-689
- Mfr. Part No.:
- K155-1012-00
- Manufacturer:
- Jacobs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4629
- Distrelec Article No.:
- 301-16-689
- Mfr. Part No.:
- K155-1012-00
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | WADIone | |
| IP Rating | IP66, IP67, IP69 (IP69K) | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M12 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series WADIone | ||
IP Rating IP66, IP67, IP69 (IP69K) | ||
- COO (Country of Origin):
- DE
The cable gland is a high-quality product designed with brass material and nickel plating for durability and protection. It offers a wide sealing and clamping range, making it suitable for various applications. With excellent resistance to chemicals and a temperature range of -40°C to +200°C, this cable gland is ideal for high-temperature environments.
Made of brass with nickel plating for durability
Has a wide sealing and clamping range for flexibility
Excellent resistance to chemicals for long-lasting use
Ideal for high-temperature applications with a temperature range of -40°C to +200°C
Integrated anchorage for secure cable installation
Has a wide sealing and clamping range for flexibility
Excellent resistance to chemicals for long-lasting use
Ideal for high-temperature applications with a temperature range of -40°C to +200°C
Integrated anchorage for secure cable installation
Related links
- Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland 15mm min. IP66 IP69 (IP69K)
- Jacobs WADIone Series Nickel Nickel Plated Brass M20 Thread 15 mm max.,
- Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland 12.5mm min. IP66 IP69
- HENSEL AKM Series Grey Polyamide Cable Gland 4 mm min. IP66 IP69, IP69K
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 3mm min. IP68