Icotek QT Single Grey Elastomer Cable Grommet for 14 mm Cable Dia. for 13 mm Cable Dia. QT 13
- RS Stock No.:
- 285-8699
- Distrelec Article No.:
- 155-19-546
- Mfr. Part No.:
- QT 13
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.80 |
*price indicative
- RS Stock No.:
- 285-8699
- Distrelec Article No.:
- 155-19-546
- Mfr. Part No.:
- QT 13
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 13mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 14mm | |
| Series | QT Single | |
| Standards/Approvals | RoHS, HL3 EN 45545-2, UL | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 13mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 14mm | ||
Series QT Single | ||
Standards/Approvals RoHS, HL3 EN 45545-2, UL | ||
- COO (Country of Origin):
- DE
The Cable Entry Sealing Insert is a split grommet for the KEL quick system. When installing the insert, the smooth side of the insert has to face the middle of the cable entry frame.
Halogen free
Silicone free
IP54 degree protection
Related links
- Icotek QT Single Grey Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia. QT 12
- Icotek QT Single Grey Elastomer Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. QT 7
- Icotek QT Single Grey Elastomer Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. QT 3
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 2/5
- Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. QT 2/6
- Icotek QT Single Grey Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. QT 14
- Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. QT 5
- Icotek QT Single Grey Elastomer Cable Grommet for 10 mm Cable Dia. for 9 mm Cable Dia. QT 9
