SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520021010

Image representative of range

Subtotal (1 bag of 100 units)*

€12.24

(exc. VAT)

€15.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€12.24€0.122

*price indicative

RS Stock No.:
667-831
Mfr. Part No.:
02520021010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Minimum Panel Thickness

3mm

Panel Hole Diameter

10mm

Material

Polychloroprene Rubber

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

6mm

Series

DA 60

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Black grommet delivers exceptional performance in electrical and mechanical applications. Designed from high-quality polychloroprene rubber, it withstands operating temperatures ranging from -30 to +90°C, making it suitable for diverse environments. This grommet is not just Durable but also compliant with RoHS directives, ensuring it meets safety and environmental standards. With a tensile strength exceeding 7 MPa and an ultimate elongation of over 400%, this grommet provides a reliable seal while effectively isolating components. Its precise dimensions help maintain integrity, offering perfect fits across various installation needs.

Constructed from black polychloroprene rubber for great durability

Offers a wide temperature range of -30 to +90°C for versatile application

Features an impressive tensile strength of over 7 MPa for reliable performance

Ultimate elongation of greater than 400% ensures flexibility and resilience

Meets RoHS compliance for an environmentally friendly choice

Available in multiple sizes for a tailored fit in different setups

Exceptional dielectric strength exceeding 13 kV/mm for superior electrical insulation

Designed to resist ozone, maintaining integrity over time

Engineered for easy installation with specific dimensions for optimal performance

Ideal for a variety of applications requiring effective sealing solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy