SES Sterling DA 60 Black Neoprene 10 mm Cable Grommet for 6 mm Cable Dia. 02520019010
- RS Stock No.:
- 667-829
- Mfr. Part No.:
- 02520019010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€12.25
(exc. VAT)
€15.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.25 | €0.123 |
*price indicative
- RS Stock No.:
- 667-829
- Mfr. Part No.:
- 02520019010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1.5mm | |
| Panel Hole Diameter | 10mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 6mm | |
| Series | DA 60 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1.5mm | ||
Panel Hole Diameter 10mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 6mm | ||
Series DA 60 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Premium grommet designed for effective sealing and insulation in electrical applications. Crafted from high-quality polychloroprene rubber, it ensures robust performance in various environments. This grommet offers exceptional protection against moisture and dust, making it Ideal for use in both indoor and outdoor settings. With an operational temperature range of -30 to +90°C, it delivers reliability under diverse conditions. The product features outstanding dielectric strength and tensile strength, promising long-lasting durability and safety.
Constructed from black polychloroprene rubber for superior flexibility and resilience
RoHS compliant, ensuring a commitment to environmental safety
Operating temperature range of -30 to +90°C, suitable for various applications
Delivers tensile strength at break greater than 7 MPa, ensuring durability
Ultimate elongation exceeding 400%, allowing for effective sealing under pressure
Dielectric strength greater than 13 kV/mm for added electrical insulation
Available in various dimensions, catering to specific installation needs
Designed to adapt to different wall thicknesses, enhancing versatility
Related links
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520023010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520021010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520020010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520018010
- SES Sterling DA 60 Black Polychloroprene Rubber 9 mm Cable Grommet for 6 mm Cable Dia. 02520153010
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520022010
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520143010
- SES Sterling DA 60 Black Polychloroprene Rubber 12 mm Cable Grommet for 6 mm Cable Dia. 02520025010
