SES Sterling DA 60 Black Neoprene 10 mm Cable Grommet for 6 mm Cable Dia. 02520023010

Image representative of range

Subtotal (1 bag of 100 units)*

€13.99

(exc. VAT)

€17.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€13.99€0.14

*price indicative

RS Stock No.:
667-834
Mfr. Part No.:
02520023010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Minimum Panel Thickness

1.5mm

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

10mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

6mm

Series

DA 60

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Grommet offers exceptional reliAbility and performance, specifically designed for various applications in electronic enclosures. Crafted from black polychloroprene rubber, this grommet ensures necessary protection against dust, moisture, and mechanical stress, enhancing the longevity and durAbility of your devices. With its Ability to operate in temperatures ranging from -30 to +90°C, it meets the needs of sectors where resilience is paramount. This grommet is RoHS compliant, ensuring it adheres to environmental safety standards. Ideal for straightforward installation, it's tailored to fit seamlessly into your equipment, providing a secure, professional finish whilst safeguarding critical components from intrusive elements.

High-quality black polychloroprene rubber construction ensures durability and resilience

Operates effectively within a temperature range of -30 to +90°C for versatile use

Designed to protect against dust, moisture, and mechanical stress, enhancing device longevity

RoHS compliant, reflecting commitment to environmental safety and standards

Simplifies installation processes, making it Ideal for both professionals and DIY enthusiasts

Suitable for a variety of applications within electronic enclosures, offering flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy