TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. for 6 mm Cable Dia. 2499692-3
- RS Stock No.:
- 828-677
- Mfr. Part No.:
- 2499692-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €5.65 | €2.825 |
| 10 - 24 | €5.21 | €2.605 |
| 25 + | €4.69 | €2.345 |
*price indicative
- RS Stock No.:
- 828-677
- Mfr. Part No.:
- 2499692-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Grommet | |
| Grommet Type | Strain Relief | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 7mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Grommet | ||
Grommet Type Strain Relief | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 6mm | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 7mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Grommet is designed for effective cable management. Its primary function is to facilitate the secure entry of cables while maintaining environmental protection and reducing strain on connectors.
Accommodates cable diameters from 6 mm to 7 mm for versatile applications
Made from Durable TPE material that offers excellent resistance to environmental factors
Enables efficient cable management, reducing congestion and enhancing ease of maintenance
Designed for tool-free installation, simplifying the assembly process and saving time
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499692-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499692-1
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499692-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499692-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. for 7 mm Cable Dia. 2499692-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. for 6 mm Cable Dia. 2499691-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. 2499694-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 4 mm Cable Dia. for 3 mm Cable Dia. 2499691-2
