TE Connectivity 2499691 Black TPE Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499692-2
- RS Stock No.:
- 828-676
- Mfr. Part No.:
- 2499692-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €5.65 | €2.825 |
| 10 - 24 | €5.21 | €2.605 |
| 25 + | €4.69 | €2.345 |
*price indicative
- RS Stock No.:
- 828-676
- Mfr. Part No.:
- 2499692-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Grommet | |
| Grommet Type | Strain Relief | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 6mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Grommet | ||
Grommet Type Strain Relief | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 5mm | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 6mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable entry grommet accommodates multiple cable entries, designed for efficient sealing in varied applications. Its robust construction ensures reliability while safeguarding connections through effective ingress protection.
Enables sealing for multiple cables ranging from 5 to 6 mm
Constructed from Durable TPE material for optimal performance
Designed for easy installation, contributing to efficient assembly processes
Supports robust ingress protection to enhance device longevity
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499692-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. for 6 mm Cable Dia. 2499692-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499692-1
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. for 7 mm Cable Dia. 2499692-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499692-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499691-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. 2499694-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 4 mm Cable Dia. for 3 mm Cable Dia. 2499691-2
