TE Connectivity 2499691 Black TPE Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499692-5

Get a bulk buy discount

Add 10 more to save €7.20

View bulk pricing options

Subtotal (1 bag of 2 units)*

€9.00

(exc. VAT)

€11.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9€9.00€4.50-
10 - 24€8.28€4.14€7.20
25 +€7.48€3.74€38.00

*price indicative

RS Stock No.:
828-680
Mfr. Part No.:
2499692-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Grommet Type

Strain Relief

Product Type

Cable Grommet

Material

TPE

Colour

Black

Minimum Operating Temperature

-40°C

Minimum Cable Diameter

4mm

Maximum Operating Temperature

100°C

Maximum Cable Diameter

5mm

Series

2499691

Standards/Approvals

UL94 V0

COO (Country of Origin):
DE
The TE Connectivity Cable grommet designed for effective sealing of multiple cables ranging from 4 to 5 mm. Its primary function is to provide reliable strain relief and ingress protection in various applications.

Facilitates the entry of multiple cables, enhancing installation efficiency

Constructed from Durable TPE material for dependable sealing performance

Designed for a cable range of 4 mm to 5 mm, catering to versatile applications

Compact design supports space-saving configurations and optimised layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy