HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21209
- RS Stock No.:
- 860-855
- Mfr. Part No.:
- 251-21209
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 pack of 25 metres)*
€96.07
(exc. VAT)
€118.17
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 January 2027
- Plus 6 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | €96.07 | €3.843 |
*price indicative
- RS Stock No.:
- 860-855
- Mfr. Part No.:
- 251-21209
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Minimum Panel Thickness | 1.3mm | |
| Grommet Type | Grommet Strip | |
| Product Type | Cable Grommet | |
| Material | Polyamide | |
| Colour | Natural | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 95°C | |
| Series | 251-21 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Minimum Panel Thickness 1.3mm | ||
Grommet Type Grommet Strip | ||
Product Type Cable Grommet | ||
Material Polyamide | ||
Colour Natural | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 95°C | ||
Series 251-21 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton edge protection strip serves as a robust solution for safeguarding cut-out sections, providing essential durability and structural integrity within various applications.
Constructed from high-quality Polyamide 6 (PA6) for optimal performance
Natural colour blends seamlessly with most panel styles
UL 94 HB flammability rating ensures safe usage in various environments
Designed for panel thickness ranging from 1.3 mm to 2.1 mm
Functional within an operating temperature range of -60 °C to +95 °C
Supplied in a convenient 25 m package for extensive coverage
Related links
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21809
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21309
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21109
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21709
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21209 G51NB-PA6-NA
- HellermannTyton RoHS Natural Polyamide Grommet Strip 251-21409
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21309 G51NC-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21409 G51ND-PA6-NA
