HellermannTyton RoHS Natural Polyamide Grommet Strip 251-21409
- RS Stock No.:
- 860-857
- Mfr. Part No.:
- 251-21409
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 pack of 25 metres)*
€122.86
(exc. VAT)
€151.12
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | €122.86 | €4.914 |
*price indicative
- RS Stock No.:
- 860-857
- Mfr. Part No.:
- 251-21409
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Grommet Strip | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3.3mm | |
| Material | Polyamide | |
| Colour | Natural | |
| Minimum Operating Temperature | -60°C | |
| Series | RoHS | |
| Standards/Approvals | 0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Grommet Strip | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3.3mm | ||
Material Polyamide | ||
Colour Natural | ||
Minimum Operating Temperature -60°C | ||
Series RoHS | ||
Standards/Approvals 0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton grommet strip is a flexible edge protection solution is designed for cut-out sections, ensuring that edges remain safe and secure in various applications.
Manufactured from Durable polyamide 6 (PA6) for long-lasting use
Natural colour provides a discreet finish that blends well with most surfaces
Flammability rated at UL 94 HB offers additional safety
Operates effectively within a temperature range of -60 °C to +95 °C
Accommodates panel thicknesses between 3.3 mm and 4.8 mm for versatile installation
Related links
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21409 G51ND-PA6-NA
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21309
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21809
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21109
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21709
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21209
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21309 G51NC-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21209 G51NB-PA6-NA
