HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21309
- RS Stock No.:
- 860-856
- Mfr. Part No.:
- 251-21309
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 pack of 25 metres)*
€96.07
(exc. VAT)
€118.17
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
- Plus 1 unit(s) shipping from 22 February 2027
- Plus 2 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | €96.07 | €3.843 |
*price indicative
- RS Stock No.:
- 860-856
- Mfr. Part No.:
- 251-21309
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Grommet | |
| Grommet Type | Grommet Strip | |
| Minimum Panel Thickness | 2.1mm | |
| Material | Polyamide | |
| Colour | Natural | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 95°C | |
| Series | 251-21 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Grommet | ||
Grommet Type Grommet Strip | ||
Minimum Panel Thickness 2.1mm | ||
Material Polyamide | ||
Colour Natural | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 95°C | ||
Series 251-21 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton edge protection strip is designed to provide effective safeguarding for cut-out sections, ensuring durability and resilience in a variety of applications.
Manufactured from high-quality Polyamide 6 (PA6) for excellent strength
Natural colour enhances compatibility with various surfaces
Flammability rated UL 94 HB for safety assurance
Related links
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21809
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21109
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21709
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21209
- HellermannTyton RoHS Natural Polyamide Grommet Strip 251-21409
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21309 G51NC-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21209 G51NB-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21409 G51ND-PA6-NA
