HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21709
- RS Stock No.:
- 860-858
- Mfr. Part No.:
- 251-21709
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 pack of 25 metres)*
€426.07
(exc. VAT)
€524.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | €426.07 | €17.043 |
*price indicative
- RS Stock No.:
- 860-858
- Mfr. Part No.:
- 251-21709
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Minimum Panel Thickness | 8.1mm | |
| Grommet Type | Grommet Strip | |
| Product Type | Cable Grommet | |
| Material | Polyamide | |
| Colour | Natural | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 95°C | |
| Series | 251-21 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Minimum Panel Thickness 8.1mm | ||
Grommet Type Grommet Strip | ||
Product Type Cable Grommet | ||
Material Polyamide | ||
Colour Natural | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 95°C | ||
Series 251-21 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton edge protection strip serves the primary function of safeguarding cut-out sections, Crucial for maintaining structural integrity and preventing damage in assembly applications.
Constructed from Durable Polyamide 6 (PA6) material
Natural colour for unobtrusive integration into various environments
Designed to withstand flammability ratings of UL 94 HB
Related links
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21809
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21309
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21109
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21209
- HellermannTyton RoHS Natural Polyamide Grommet Strip 251-21409
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21209 G51NB-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21309 G51NC-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21409 G51ND-PA6-NA
