HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21809

Image representative of range

Subtotal (1 pack of 25 metres)*

€422.50

(exc. VAT)

€519.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +€422.50€16.90

*price indicative

RS Stock No.:
860-859
Mfr. Part No.:
251-21809
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Minimum Panel Thickness

9.7mm

Product Type

Cable Grommet

Grommet Type

Grommet Strip

Material

Polyamide

Colour

Natural

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

95°C

Series

251-21

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HellermannTyton edge protection grommet strip is designed to safeguard cut-out sections, ensuring a tidy and protective finish for panel edges.

Manufactured from Durable polyamide 6 (PA6) material

Compact height options of 6.8 mm and 4.8 mm for diverse applications

Rated for operating temperatures as low as -60 °C and up to 95 °C

Meets UL 94 HB flammability standards for safety

Capable of accommodating panel thicknesses ranging from 9.70 mm to 12.90 mm

Supplied in a length of 25 m, rolled for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy