Legrand Black Metal Grommet Strip 0 464 80
- RS Stock No.:
- 266-0409
- Mfr. Part No.:
- 0 464 80
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€806.23
(exc. VAT)
€991.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €806.23 |
*price indicative
- RS Stock No.:
- 266-0409
- Mfr. Part No.:
- 0 464 80
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Grommet Type | Grommet Strip | |
| Product Type | Cable Grommet | |
| Material | Metal | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Grommet Type Grommet Strip | ||
Product Type Cable Grommet | ||
Material Metal | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand vertical cable management panels with brush passage for altis 19-inch cabinet and LCS³ 800mm wide, its LCS³, cabling management equipment for rack and server rack.
Black color
Metal material
Related links
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 106 mm 74mm 58 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 60 mm 96mm 60 mm
- Legrand Metal Plinth Support for Use with Rack and Server Rack x 40mm
- Legrand Black Polyvinyl Chloride 17 mm Cable Grommet for 12 mm Cable Dia. 0 980 93
- Legrand Black Polyvinyl Chloride 19 mm Cable Grommet for 13 mm Cable Dia. 0 980 94
- Legrand Black Polyvinyl Chloride 10 mm Cable Grommet for 6 mm Cable Dia. 0 980 91
- Legrand Black Polyvinyl Chloride 11 mm Cable Grommet for 7 mm Cable Dia. 0 980 92
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21309
