Icotek QT Single Grey Elastomer Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. QT 6
- RS Stock No.:
- 283-6503
- Distrelec Article No.:
- 155-19-539
- Mfr. Part No.:
- QT 6
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€1.98
(exc. VAT)
€2.44
(inc. VAT)
In Stock
- 93 unit(s) ready to ship
- Plus 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.98 |
*price indicative
- RS Stock No.:
- 283-6503
- Distrelec Article No.:
- 155-19-539
- Mfr. Part No.:
- QT 6
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 6mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 7mm | |
| Series | QT Single | |
| Standards/Approvals | UL, RoHS, HL3 EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 6mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 7mm | ||
Series QT Single | ||
Standards/Approvals UL, RoHS, HL3 EN 45545-2 | ||
- COO (Country of Origin):
- DE
The Cable grommet is a high-quality product designed to meet user's needs. With its advanced features and reliable performance, this product is perfect for various applications in different industries.
Built with advanced technology for superior performance
Durable construction ensures long-lasting use
Compact design allows for easy installation
Provides accurate and reliable results
Easy to operate and maintain
Related links
- Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. QT 2/6
- Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. QT 5
- Icotek QT Single Grey Elastomer Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. QT 7
- Icotek QT Single Grey Elastomer Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. QT 3
- Icotek QT Single Grey Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia. QT 12
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 2/5
- Icotek QT Single Grey Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. QT 14
- Icotek QT Single Grey Elastomer Cable Grommet for 10 mm Cable Dia. for 9 mm Cable Dia. QT 9
