Icotek Grey Elastomer Cable Grommet BTG

Subtotal (1 unit)*

€4.94

(exc. VAT)

€6.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.94

*price indicative

RS Stock No.:
283-6765
Distrelec Article No.:
155-19-775
Mfr. Part No.:
BTG
Manufacturer:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Material

Elastomer

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
DE
The blind insert is designed to offer a versatile solution for cable management. With its elastomer material and UL94-HB flame class, it provides reliable performance and durability in various applications.

Elastomer material for flexibility and durability

UL94-HB flame class for enhanced safety

Temperature range of -30°C to +90°C for versatile use

Higher chemical resistance for challenging environments

UV-stabilised for outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy