Icotek Grey Elastomer Cable Grommet BTK
- RS Stock No.:
- 283-6767
- Distrelec Article No.:
- 155-19-514
- Mfr. Part No.:
- BTK
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€3.31
(exc. VAT)
€4.07
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.31 |
*price indicative
- RS Stock No.:
- 283-6767
- Distrelec Article No.:
- 155-19-514
- Mfr. Part No.:
- BTK
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The small blind insert is designed for cable diameters from 2 to 17 mm. With a clamping range of 2 - 11 mm, this product is perfect for secure cable entries. The elastomer material ensures high chemical resistance and flame class UL94-HB for safety.
Elastomer material for high chemical resistance
Flame class UL94-HB for safety
Related links
- Icotek Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. KT 5
- Icotek Grey Elastomer Cable Grommet BTG
- Icotek Grey Elastomer 888 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 4/5
- Icotek Grey Elastomer 888 mm Cable Grommet for 12 mm Cable Dia. for 11 mm Cable Dia. QT 11
- Icotek KT Grey Elastomer Cable Grommet for 2 mm Cable Dia. for 1 mm Cable Dia. KT 2/2
- Icotek ATG Grey Elastomer Cable Grommet for 17 mm Cable Dia. for 1 mm Cable Dia. ATG gy
- Icotek QT Special Grey Elastomer Cable Grommet QTB
- Icotek QT Single Grey Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. QT 14
