HellermannTyton Relicon Cable Joint Gel
- RS Stock No.:
- 123-7486
- Distrelec Article No.:
- 302-00-738
- Mfr. Part No.:
- 435-00825
- Manufacturer:
- HellermannTyton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 123-7486
- Distrelec Article No.:
- 302-00-738
- Mfr. Part No.:
- 435-00825
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint Gel | |
| Series | Relicon | |
| Standards/Approvals | HF, RoHS, EN ISO 2719 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint Gel | ||
Series Relicon | ||
Standards/Approvals HF, RoHS, EN ISO 2719 | ||
- COO (Country of Origin):
- DE
HellermannTyton Two Component RELICON gel
The RELICON gel is suitable for use with junction boxes in low voltage networks. Particularly located in humid areas or in the ground.
Features and Benefits
• Transparent two chamber pouch
• Removable
• Saltwater resistant
• Chemical resistance
• Safe filling system (SF)
• Excellent flow properties
• Soft elastic
• Vibration absorbing
• Removable
• Excellent insulating properties
• Cures without developing heat
• Non toxic
• Silcone and isocyanate free
• SVHC free
• Contains no hazardous substances
• Can be disposed of with household waste
• Halogen free
Strain Relief Two Component Silicone Religel
Standards
HF, RoHS
Related links
- HellermannTyton Relicon Cable Joint Gel Straight Re-Openable Shell Perfect Strain Relief Through
- HellermannTyton Relicon Cable Joint Gel Straight Perfect Strain Relief Through Patented Cable Gland System, Re-Openable
- HellermannTyton Relicon Cable Joint Gel Branch Moulding Shells Filled with Relicon Gel Installation Instructions
- HellermannTyton Relicon Cable Joint Gel Branch Allen Key Cable Ties, Gel Shell Filled With
- HellermannTyton Relicon Cable Joint Gel Straight Re-Openable Shell Non-Toxic Gel, Perfect Strain
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Moulding Shells Filled With RELICON Gel
- HellermannTyton Relicon Cable Joint Straight Cable Joint
- HellermannTyton Relicon Cable Joint Connector Block Resin Joint Kit Connector Block
