Roline Cable Bracket, 12 mm Groove, Steel 110 mm Internal Width 80 mm Internal Height, 1.06 m L

Subtotal (1 unit)*

€54.90

(exc. VAT)

€67.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.90

*price indicative

RS Stock No.:
266-0601
Mfr. Part No.:
17.03.1303-6
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Cable Bracket

Product System

Cable Management System

Compatible Groove Size

12 mm

Length

1.06m

Material

Steel

Internal Width

110mm

Internal Height

80mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Roline desktop cable tray organizer has simple design hides wire and power cords for a clean workspace. It manage all cables has enough room for power stripes, network, and computer cabling.

Easy installation

Black colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy