Fibox Cable Bracket, Steel, 216 mm L
- RS Stock No.:
- 284-9111
- Distrelec Article No.:
- 304-34-376
- Mfr. Part No.:
- EPA 2160 SET
- Manufacturer:
- Fibox
Subtotal (1 pack of 12 units)*
€234.50
(exc. VAT)
€288.44
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.50 | €19.542 |
*price indicative
- RS Stock No.:
- 284-9111
- Distrelec Article No.:
- 304-34-376
- Mfr. Part No.:
- EPA 2160 SET
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Cable Bracket | |
| Product System | Cable Management System | |
| Length | 216mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Cable Bracket | ||
Product System Cable Management System | ||
Length 216mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox Cable entry set is a used for connecting cables to equipment. These cable solutions meet internationally recognised safety and protection standards.
2 x M20 lock out
3xM6 pole mounting screw opening
Related links
- Fibox Cable Bracket 216 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 62 mm Internal Width 193 mm Internal Height, 216 mm L
- Fibox EPA Series Cable Management Kit x 216 mm x 85mm
- Weidmüller Cable Bracket Polyamide 153 mm Internal Width 70 mm Internal Height, 115.5 mm L
- Fibox Structural System Cable Management 139 mm L
- Fibox Structural System Cable Management 137.5 mm L
