Phoenix Contact WMS Cable Marker, Yellow, Pre-printed "Unmarked", 1044245 R24 HL 1-HL 3, R23 HL 1-HL 3, R22 Hl 1-Hl 3
- RS Stock No.:
- 270-174
- Mfr. Part No.:
- 1044245
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€66.61
(exc. VAT)
€81.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.61 |
*price indicative
- RS Stock No.:
- 270-174
- Mfr. Part No.:
- 1044245
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | Unmarked | |
| Series | WMS | |
| Legend Colour | Yellow | |
| Length | 30m | |
| Width | 9mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 45545-2 (R22, R23, R24 HL1-HL3), UL 94 V-0, RoHS, REACH | |
| Fire Behaviour | R24 HL 1-HL 3, R23 HL 1-HL 3, R22 Hl 1-Hl 3 | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend Unmarked | ||
Series WMS | ||
Legend Colour Yellow | ||
Length 30m | ||
Width 9mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 45545-2 (R22, R23, R24 HL1-HL3), UL 94 V-0, RoHS, REACH | ||
Fire Behaviour R24 HL 1-HL 3, R23 HL 1-HL 3, R22 Hl 1-Hl 3 | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Marking sleeve is designed specifically for the railway industry, offering a robust solution for the identification of wires and cables. Constructed from non-shrinkable, halogen-free polyolefine, this product accommodates a diverse range of cable diameters, ensuring compatibility with various applications.
Meets stringent fire protection and safety standards for rail vehicles
A long shelf life of five years to ensure reliability
Developed to meet international environmental compliance requirements
Related links
- Phoenix Contact WMS-OT HF Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL
- Phoenix Contact WMS Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL 1-HL 3
- Phoenix Contact WMS-OT HF Cable Marker 1044239 R23 HL 1-HL 3 R24 HL 1-HL 3
- Phoenix Contact 10442 Cable Marker 1044239 R24 HL 1-HL 3 R23 HL 1-HL 3
- Phoenix Contact UCT-WMT Cable Marker 0801430 Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 3,
- Phoenix Contact WMS Cable Marker Pre-printed "Unmarked", 1044236 Fire Protection for Rail Vehicles (DIN EN
- Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve 0833203
- Phoenix Contact WMS-2 HF Heat Shrink Cable Sleeve 0801017
