Phoenix Contact WMS Cable Marker, White, Pre-printed "Unmarked", 1044243 R22 Hl 1-Hl 3, R23 HL 1-HL 3, R24 HL 1-HL 3

Subtotal (1 unit)*

€68.15

(exc. VAT)

€83.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.15

*price indicative

RS Stock No.:
280-352
Mfr. Part No.:
1044243
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Snap-On

Product Type

Cable Marker

Legend

Unmarked

Series

WMS

Legend Colour

White

Length

30m

Width

9mm

Printable

Yes

Material

Polyolefin

Marker Colour

White

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

125°C

Standards/Approvals

DIN EN 45545-2, DIN EN 61010-1 (VDE 0411-1)

Fire Behaviour

R22 Hl 1-Hl 3, R23 HL 1-HL 3, R24 HL 1-HL 3

Resistance Features

Wipe Resistant

COO (Country of Origin):
CN
The Phoenix Contact Marking sleeve is expertly crafted for the reliable identification of single-core wires, cables, and pneumatic hoses. Designed specifically for the railway industry, it combines functionality with a robust build, ensuring that your identification needs are met with durability and ease. Providing exceptional compatibility, the sleeve can be labelled using a variety of printing methods, including the THERMOMARK series.

Compatible with several media hubs for versatile usage

Proven reliability in the demanding contexts of the railway sector

Conductive properties support effective identification across diverse cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy