Phoenix Contact UCT-WMT Cable Marker, White, 0801430 Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 3,
- RS Stock No.:
- 520-409
- Mfr. Part No.:
- 0801430
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€695.93
(exc. VAT)
€855.99
(inc. VAT)
- Ready to ship from 31 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €695.93 | €69.593 |
*price indicative
- RS Stock No.:
- 520-409
- Mfr. Part No.:
- 0801430
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Insert | |
| Series | UCT-WMT | |
| Legend Colour | White | |
| Length | 4mm | |
| Width | 1mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 3, Fire Protection for Rail Vehicles (DIN EN 45545-2) R23 HL 1-HL 3, Flammability rating UL 94 V-0, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3 | |
| Standards/Approvals | DIN EN 62208 (VD0660-511), DIN EN 60068-2-11:2000-02, EN ISO 22479:2022-06, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VD0411-1), EN ISO 1518-1:2023, ISO 175:2010, ISO 4892-2:2013-03, EN 45545-2, ANSI/UL 969-2018:03 | |
| Resistance Features | Anti-Scratch, UV Resistant, Water Resistant, Sodium Hydroxide, Chemical Resistant, Wipe Resistant, Diesel Resistant, Salt Spray Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Insert | ||
Series UCT-WMT | ||
Legend Colour White | ||
Length 4mm | ||
Width 1mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 3, Fire Protection for Rail Vehicles (DIN EN 45545-2) R23 HL 1-HL 3, Flammability rating UL 94 V-0, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3 | ||
Standards/Approvals DIN EN 62208 (VD0660-511), DIN EN 60068-2-11:2000-02, EN ISO 22479:2022-06, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VD0411-1), EN ISO 1518-1:2023, ISO 175:2010, ISO 4892-2:2013-03, EN 45545-2, ANSI/UL 969-2018:03 | ||
Resistance Features Anti-Scratch, UV Resistant, Water Resistant, Sodium Hydroxide, Chemical Resistant, Wipe Resistant, Diesel Resistant, Salt Spray Resistant | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 10442 Cable Marker 1044239 R24 HL 1-HL 3 R23 HL 1-HL 3
- Phoenix Contact WMS-OT HF Cable Marker 1044239 R23 HL 1-HL 3 R24 HL 1-HL 3
- Phoenix Contact WMS Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R22 Hl 1-Hl 3
- Phoenix Contact WMS Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL 1-HL 3
- Phoenix Contact WMS-OT HF Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL
- Phoenix Contact UCT-WMT Cable Marker 5 mm Cable 0801447
- Phoenix Contact UCT-WMT Cable Marker 0801448 Flammability rating UL 94 V-0, UL 94 V-0
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801440
