HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "T", 3 mm Cable White, 1 mm Cable, 901-10279
- RS Stock No.:
- 391-362
- Mfr. Part No.:
- 901-10279
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€25.79
(exc. VAT)
€31.72
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €25.79 | €0.026 | - |
| 15 - 49 | €24.55 | €0.025 | 4% |
| 50 + | €23.23 | €0.023 | 9% |
*price indicative
- RS Stock No.:
- 391-362
- Mfr. Part No.:
- 901-10279
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | T | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Flame Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend T | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Flame Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10378
This cable marker is designed for effective identification of cables in various applications. Made from durable PVC, it accommodates cable diameters from 1mm to 3mm, ensuring a secure fit. The markers are pre-printed with legends and presented in a convenient pack of 250.
Features & Benefits
• Slide-on design simplifies application on multiple cable types
• Chevron cut enables secure alignment of legends
• Resistant to acids, alkalis, and fuels for durability
• Clearly marked with characters 0-9, A-Z, and standard symbols
Applications
• Used for efficient wire identification in automation
• Ideal for labelling cables in electrical installations
• Suitable for marking in mechanical and electronic industries
• Helps ensure proper identification during maintenance and repairs
How do these markers maintain visibility despite harsh conditions?
The durable PVC material is resistant to various substances, including acids and alkalis, maintaining their legibility in challenging environments. The black on white contrast ensures clarity in identification, even in low-light settings.
Can these markers be used on different cable sizes?
Yes, the cable markers are designed to fit a range of diameters from 1mm to 3mm, allowing for versatile use across different cable types.
Are these markers suitable for use in high-temperature installations?
The operating temperature range of -65°C to +105°C ensures these markers remain effective even in high-temperature settings, making them suitable for diverse applications.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "T" 1 mm Cable, 901-10378
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "T" 2 mm Cable, 901-10384
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "T" 4 mm Cable, 901-10317
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 1 mm Cable, 901-10435
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "O" 1 mm Cable, 901-10434
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Q" 1 mm Cable, 901-10436
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Z" 1 mm Cable, 901-10442
