HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "T", 3 mm Cable White, 1 mm Cable, 901-10378

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 250 units)*

€6.74

(exc. VAT)

€8.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€6.74€0.027-
15 - 49€6.42€0.0264%
50 +€6.07€0.0249%

*price indicative

RS Stock No.:
556-913
Mfr. Part No.:
901-10378
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Slide-On

Product Type

Cable Marker

Legend

T

Series

Helagrip

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Legend Colour

Black

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10378


This cable marker is designed for effective identification of cables in various applications. Made from durable PVC, it accommodates cable diameters from 1mm to 3mm, ensuring a secure fit. The markers are pre-printed with legends and presented in a convenient pack of 250.

Features & Benefits


• Slide-on design simplifies application on multiple cable types

• Chevron cut enables secure alignment of legends

• Resistant to acids, alkalis, and fuels for durability

• Clearly marked with characters 0-9, A-Z, and standard symbols

Applications


• Used for efficient wire identification in automation

• Ideal for labelling cables in electrical installations

• Suitable for marking in mechanical and electronic industries

• Helps ensure proper identification during maintenance and repairs

How do these markers maintain visibility despite harsh conditions?


The durable PVC material is resistant to various substances, including acids and alkalis, maintaining their legibility in challenging environments. The black on white contrast ensures clarity in identification, even in low-light settings.

Can these markers be used on different cable sizes?


Yes, the cable markers are designed to fit a range of diameters from 1mm to 3mm, allowing for versatile use across different cable types.

Are these markers suitable for use in high-temperature installations?


The operating temperature range of -65°C to +105°C ensures these markers remain effective even in high-temperature settings, making them suitable for diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy