HellermannTyton TULT DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 12 mm Cable, 4 mm Cable, 553-71031
- RS Stock No.:
- 440-709
- Mfr. Part No.:
- 553-71031
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€753.94
(exc. VAT)
€927.35
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €753.94 | €1.508 |
*price indicative
- RS Stock No.:
- 440-709
- Mfr. Part No.:
- 553-71031
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 12mm | |
| Colour | Yellow | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | IEC 62275, DIN EN IEC 60529, UL94 | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 12mm | ||
Colour Yellow | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals IEC 62275, DIN EN IEC 60529, UL94 | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Heat Shrink Cable Marker, 4mm Minimum Cable Diameter, 50mm Width - 553-71031
This heat shrink cable marker is designed specifically for cable diameters ranging from 4mm to 12mm. It features an eye-catching yellow colour Ideal for visibility. Packaged in quantities of 500, these markers offer a practical and Durable method for labelling electrical cables.
Features & Benefits
• Ladder style legend improves readability for identification
• Printable design enables custom labelling for specific needs
• Made from cross-linked polyolefin for enhanced durability
• Flame retardant properties ensure safety in electrical environments
• UV resistance protects markings from degradation outdoors
• Operates effectively across a temperature range of -55°C to +135°C
• Printable design enables custom labelling for specific needs
• Made from cross-linked polyolefin for enhanced durability
• Flame retardant properties ensure safety in electrical environments
• UV resistance protects markings from degradation outdoors
• Operates effectively across a temperature range of -55°C to +135°C
Applications
• Used for precise identification of electrical cables in control panels
• Ideal for labelling cables in automation and electronics installations
• Utilised in mechanical industries for consistent cable organisation
• Suited for outdoor where UV protection is essential
• Effective for military and aerospace sectors requiring robust identification solutions
• Ideal for labelling cables in automation and electronics installations
• Utilised in mechanical industries for consistent cable organisation
• Suited for outdoor where UV protection is essential
• Effective for military and aerospace sectors requiring robust identification solutions
What materials are used in the construction of these markers?
The markers are MADE from cross-linked polyolefin, providing excellent chemical and UV resistance, along with flame retardant qualities.
How are the markers intended to be printed on?
These cable markers are designed for thermal transfer printing ensuring high-quality and Durable labels suitable for various environments.
What is the minimum operating temperature for these markers?
The minimum operating temperature for these markers is -55°C, making them suitable for use in extreme conditions without performance loss.
Can they be used alongside specific printer models?
Yes, they are compatible with HellermannTyton's thermal transfer printer range, including models such as TT431 and TT4030DS.
Related links
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71025
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71037
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 8 mm Cable, 553-71043
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71039
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71024
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71018
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71006
