HellermannTyton TULT DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 24 mm Cable, 8 mm Cable, 553-71043
- RS Stock No.:
- 440-712
- Mfr. Part No.:
- 553-71043
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 250 units)*
€736.13
(exc. VAT)
€905.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €736.13 | €2.945 |
*price indicative
- RS Stock No.:
- 440-712
- Mfr. Part No.:
- 553-71043
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Maximum Cable Diameter | 24mm | |
| Minimum Cable Diameter | 8mm | |
| Colour | Yellow | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | strict fire security Standards, UL94, DIN EN IEC 60529, ity to IEC 62275 Standards, IEC 62275 | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Maximum Cable Diameter 24mm | ||
Minimum Cable Diameter 8mm | ||
Colour Yellow | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals strict fire security Standards, UL94, DIN EN IEC 60529, ity to IEC 62275 Standards, IEC 62275 | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Heat Shrink Cable Marker, 8mm Minimum Cable Diameter, 24mm Maximum Cable Diameter - 553-71043
This heat shrink cable marker is MADE of Durable cross-linked polyolefin, it accommodates cable diameters from 8mm to 24mm. With a vibrant yellow colour and a ladder style legend, these markers stand out for easy visibility. Each pack includes 250 pieces ensuring an ample supply for various projects.
Features & Benefits
• Flame retardant design enhances safety in electrical applications
• UV resistant properties ensure longevity in outdoor use
• Chemical resistant capability protects against various environments
• Thermal transfer printing compatibility offers clear, custom labelling
• Wide operating temperature range supports diverse operating conditions
• High elongation strength prevents breakage during application
• UV resistant properties ensure longevity in outdoor use
• Chemical resistant capability protects against various environments
• Thermal transfer printing compatibility offers clear, custom labelling
• Wide operating temperature range supports diverse operating conditions
• High elongation strength prevents breakage during application
Applications
• Used for marking cables in electrical installations
• Suitable for labelling in automation and electronics industries
• Ideal for identifying cables in mechanical setups
• Applicable in both indoor and outdoor environments
• Utilised with HellermannTytons printer range for customisation
• Suitable for labelling in automation and electronics industries
• Ideal for identifying cables in mechanical setups
• Applicable in both indoor and outdoor environments
• Utilised with HellermannTytons printer range for customisation
What temperature ranges can be handled without compromising performance?
It can operate effectively from -55°C to +135°C making it suitable for various environmental conditions.
How does the marker hold up against harsh chemicals?
The markers are specifically designed to resist chemicals and solvents ensuring durability in challenging environments.
What is the recommended method for printing on these markers?
These markers are best utilised with thermal transfer printing, allowing for high-quality, clear labels.
Can the markers be stored long-term without losing quality?
They have a shelf life of 24 months when stored under proper conditions, such as 50% relative humidity.
Related links
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71025
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71037
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71031
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71039
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71024
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71018
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71006
