TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "5", 201302-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 467-534
- Distrelec Article No.:
- 304-59-434
- Mfr. Part No.:
- 201302-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€340.61
(exc. VAT)
€418.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €340.61 | €0.681 |
*price indicative
- RS Stock No.:
- 467-534
- Distrelec Article No.:
- 304-59-434
- Mfr. Part No.:
- 201302-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 5 | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 5 | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Marker Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for efficient identification of cables and wires, ensuring clarity in labelling with its straight cut design and bold black print. Ideal for use in a variety of applications, the product not only meets the demands of electrical professionals but also enhances workplace organisation. Its compatibility with standard cable sizes provides a versatile solution for labelling requirements across different industries. This product is part of the Agastat 7000 series, reflecting high manufacturing standards and compliance with EU directives, offering peace of mind to users requiring reliable identification solutions. With a focus on durability and performance, this marker stands out as an essential tool for anyone needing clear and effective labelling in challenging environments.
Designed for easy application, streamlining the labelling process
Manufactured to ensure compliance with EU RoHS and ELV directives
Compatible with a range of cable diameters for versatile use
Offers low halogen content, promoting environmental safety
Constructed to withstand harsh conditions without compromising legibility
Ideal for various industries including manufacturing and installation
Facilitates quick identification, reducing time spent searching for wires
Available in packaging quantities that meet different project needs
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "J", 210862-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 527804-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "C", 201082-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "N", 160164-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P", 206748-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 126680-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 150770-000 Excellent Resistance to Burning- UL94 HB
