TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "Earth", 2-1768044-1 Excellent Resistance to Burning-
- RS Stock No.:
- 467-676
- Distrelec Article No.:
- 304-59-341
- Mfr. Part No.:
- 2-1768044-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4200 units)*
€494.71
(exc. VAT)
€608.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €494.71 | €0.118 |
*price indicative
- RS Stock No.:
- 467-676
- Distrelec Article No.:
- 304-59-341
- Mfr. Part No.:
- 2-1768044-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | Earth | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend Earth | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to provide a reliable labelling solution for various identification needs. With its vibrant yellow colour and straight cut design, the marker ensures clear visibility and easy application on cables ranging from 2.6 to 3.5 mm in diameter. Engineered from durable polyoxymethylene, this marker offers excellent resistance to environmental factors and abrasion, making it suitable for both indoor and outdoor use. Its compatibility with a variety of marking materials enhances its versatility for diverse applications. Ideal for professionals seeking high-quality labelling options, this marker facilitates efficient and organised identification in electrical and electronic contexts, standing as a testament to superior engineering and functionality.
Vibrant yellow colour enhances visibility in various environments
Straight cut design ensures precise alignment during application
Constructed from polyoxymethylene for superior durability
Compatible with a broad range of cable diameters for versatility
Designed for both indoor and outdoor use to meet diverse requirements
Supports efficient identification in complex wiring systems
Resistant to environmental factors ensuring longevity
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Earth", 2-1768045-1 Excellent Resistance to Burning-
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 2-1768044-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 2-1768041-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 5-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 2-1768046-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "1", 474550-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P Marking", 033374-000 Excellent Resistance to Burning-
