TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "X", 5-1768045-1 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 482-150
- Distrelec Article No.:
- 304-53-038
- Mfr. Part No.:
- 5-1768045-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2700 units)*
€431.64
(exc. VAT)
€530.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €431.64 | €0.16 |
*price indicative
- RS Stock No.:
- 482-150
- Distrelec Article No.:
- 304-53-038
- Mfr. Part No.:
- 5-1768045-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | X | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend X | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is an essential tool for efficient cable identification in a variety of applications. Designed specifically for professional use, it boasts a vibrant yellow colour and clear black markings that ensure visibility and readability. The marker is tailored for standard cable diameters, making it versatile across different wiring setups. Constructed from durable polyoxymethylene, it guarantees longevity, while its straight cut design allows for easy application. This innovative marker not only meets compliance standards but also delivers functionality without compromising on quality, making it an ideal choice for engineers and technicians alike seeking reliable and efficient identification solutions.
Durable construction ensures longevity in demanding environments
Innovative straight cut design facilitates simple and quick application
Bright yellow colour improves visibility even in low-light conditions
Clear black print enhances readability for efficient identification
Suitable for a range of cable diameters, adding versatility to its use
Compliant with EU RoHS and ELV directives, ensuring safety and environmental standards
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 5-1768045-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 5-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 5-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Earth", 2-1768045-1 Excellent Resistance to Burning-
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 2-1768041-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 2-1768046-1 Excellent Resistance to Burning- UL94 HB
