TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed ".", 2-1768044-0 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 468-928
- Distrelec Article No.:
- 304-59-340
- Mfr. Part No.:
- 2-1768044-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3600 units)*
€387.55
(exc. VAT)
€476.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €387.55 | €0.108 |
*price indicative
- RS Stock No.:
- 468-928
- Distrelec Article No.:
- 304-59-340
- Mfr. Part No.:
- 2-1768044-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | . | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend . | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is engineered for seamless identification in cable management solutions. Designed to enhance efficiency, this marker is made from durable polyoxymethylene, ensuring excellent performance in various environments. Featuring a vibrant yellow colour and a straight cut, it provides clear visibility and easy integration into existing systems. The marker accommodates a compatible cable diameter range, making it versatile for diverse applications. As part of the Agastat 7000 series, it combines practicality with compliance to relevant regulations, ensuring peace of mind in your operational processes. Ideal for use in both industrial and commercial settings, this product streamlines labelling without compromising on quality.
Made from high-quality polyoxymethylene for durability
Features a bright yellow colour for immediate identification
Offers a convenient packaging method with a quantity of 300 markers
Designed to fit a variety of cable diameters for versatile applications
Straight cut enhances clarity and ease of use
Complies with EU RoHS and ELV directives, ensuring environmental responsibility
Low halogen content promotes safety in sensitive environments
Part of the Agastat 7000 series, known for reliability
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Earth", 2-1768044-1 Excellent Resistance to Burning-
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1-1768042-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P", 4-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 5-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 2-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 2-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 4-1768042-6 Excellent Resistance to Burning- UL94 HB
