TE Connectivity TMS-SCE Cable Marker, White, 5.4 mm Cable, 2.3 mm Cable, 7474490001

Image representative of range

Subtotal (1 reel of 300 units)*

€176.48

(exc. VAT)

€217.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€176.48€0.588

*price indicative

RS Stock No.:
678-044
Mfr. Part No.:
7474490001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Series

TMS-SCE

Minimum Cable Diameter

2.3mm

Maximum Cable Diameter

5.4mm

Colour

White

Length

50mm

Printable

Yes

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Standards/Approvals

RoHS

Fire Behaviour

Self-Extinguishing

COO (Country of Origin):
US
The TE Connectivity White Military Ladder Marker Sleeve is built for precise wire identification in mission-critical environments such as aerospace and defense. Its ladder-style format ensures organized handling, while the 3 to 1 shrink ratio provides a tight, secure fit over wires. With a single marker per sleeve and high-temperature resistance, it’s Ideal for permanent labelling in rugged conditions.

Expanded inside diameter 6.35 mm to recovered diameter 2.11 mm

Shrink ratio 3 to 1

Sleeve length 50 mm

Contains 1 marker per sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy