TE Connectivity TMS-SCE Cable Marker, Black, 5.5 mm Cable, 2.3 mm Cable, 245965-000
- RS Stock No.:
- 470-895
- Distrelec Article No.:
- 304-53-276
- Mfr. Part No.:
- 245965-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€3,153.56
(exc. VAT)
€3,878.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,153.56 | €3.154 |
*price indicative
- RS Stock No.:
- 470-895
- Distrelec Article No.:
- 304-53-276
- Mfr. Part No.:
- 245965-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Minimum Cable Diameter | 2.3mm | |
| Maximum Cable Diameter | 5.5mm | |
| Colour | Black | |
| Length | 16.94mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Minimum Cable Diameter 2.3mm | ||
Maximum Cable Diameter 5.5mm | ||
Colour Black | ||
Length 16.94mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity Cable Marker is designed for professionals seeking reliable identification solutions in demanding environments. Engineered to excel in military applications, this printable tubing boasts a robust construction that ensures optimal performance under varying conditions. The tubing features a heat-shrink design, allowing it to conform snugly to cables and wires for secure labelling. Its striking black colour is not only practical but also enhances visibility and readability. With a high shrink ratio of 3:1, it adapts to a variety of cable sizes, making it an ideal choice for versatile applications. Built to withstand extreme temperatures, this product is an essential component for those working with critical identification tasks where durability and reliability are paramount.
Crafted to withstand extreme operational temperatures
Offers a versatile solution compatible with various cable sizes
Designed to meet military grade standards for superior performance
Facilitates efficient thermal transfer printing for clear labelling
Ensures enhanced durability with high performance materials
Provides a structured identification system to aid in quick recognition
Conforms effectively to irregular shapes for a secure fit
Related links
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 3593590001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 6641710001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 7474490001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 3906690001
- RS PRO Cable Marker 5.5 mm Cable, 2.3 mm Cable
- RS PRO Cable Marker 5.5 mm Cable, 2.3 mm Cable
- TE Connectivity TMS 5.4 mm Cable 4785230001
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 002308-000
