RS PRO Cable Marker, Yellow, 5.5 mm Cable, 2.3 mm Cable
- RS Stock No.:
- 872-6255
- Manufacturer:
- RS PRO
Subtotal (1 box of 250 units)*
€45.35
(exc. VAT)
€55.78
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €45.35 | €0.181 |
*price indicative
- RS Stock No.:
- 872-6255
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Maximum Cable Diameter | 5.5mm | |
| Minimum Cable Diameter | 2.3mm | |
| Colour | Yellow | |
| Width | 6.4mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | cULus, RoHS Compliant | |
| Tensile Strength | 10.3MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Maximum Cable Diameter 5.5mm | ||
Minimum Cable Diameter 2.3mm | ||
Colour Yellow | ||
Width 6.4mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals cULus, RoHS Compliant | ||
Tensile Strength 10.3MPa | ||
- COO (Country of Origin):
- CN
RS PRO Heat Shrink Cable Marker, Yellow, 2.3 mm to 5.5 mm Diameter Range
Do you need to label and organise your electrical wires prior to installation? Turn to these RS PRO blank cable marker sleeves. You can use a laser printer to mark multiple labels and affix them to a cable using a heat gun.
The sleeves are made of high-quality, flame retardant polyolefin, which reduces the risk of fire if there's an electrical fault. They're also pre-cut with a dotted line, so you can easily tear them off as required.
Heat shrink sleeves of this type are suitable for use in demanding environments thanks to their good abrasion and chemical resistance. They're also UL 224 certified by Underwriters Laboratories, meaning they're safe to use in electrical wiring insulation.
Features and Benefits
Related links
- RS PRO Cable Marker 5.5 mm Cable, 2.3 mm Cable
- TE Connectivity TMS-SCE Cable Marker 5.5 mm Cable 245965-000
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 3906690001
- Legrand CAB 3 Cable Marker Pre-printed "I" 2.3 mm Cable, 0 381 18
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 3593590001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 6641710001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 7474490001
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 2.3 mm Cable, 6-1768043-9
