RS PRO Cable Marker, White, 5.5 mm Cable, 2.3 mm Cable
- RS Stock No.:
- 872-6242
- Manufacturer:
- RS PRO
Subtotal (1 box of 1000 units)*
€184.07
(exc. VAT)
€226.41
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €184.07 | €0.184 |
*price indicative
- RS Stock No.:
- 872-6242
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Maximum Cable Diameter | 5.5mm | |
| Minimum Cable Diameter | 2.3mm | |
| Colour | White | |
| Width | 6.4mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | cULus, RoHS Compliant | |
| Tensile Strength | 10.3MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Maximum Cable Diameter 5.5mm | ||
Minimum Cable Diameter 2.3mm | ||
Colour White | ||
Width 6.4mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals cULus, RoHS Compliant | ||
Tensile Strength 10.3MPa | ||
- COO (Country of Origin):
- CN
RS PRO Heat Shrink Cable Marker, White, 2.3 mm to 5.5 mm Diameter Range
If you need to label and organise your electrical wires, choose these blank cable marker sleeves from RS PRO. You can mark multiple labels with a laser printer and then attach them to your cables with a heat gun.
The sleeves are pre-cut, which makes it quick and easy to tear them off as needed. In the event of an electrical fault, they won't easily catch fire as they're made of flame retardant polyolefin material.
These heat shrink sleeves are abrasion and chemical-resistant, so they're suitable for use in industrial settings. They're also safe to use in the insulation of electrical wiring thanks to their UL 224 (Underwriters Laboratories) certification.
Features and Benefits
Related links
- RS PRO Cable Marker 5.5 mm Cable, 2.3 mm Cable
- RS PRO Cable Marker 5.5 mm Cable, 2.3 mm Cable
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 7474490001
- TE Connectivity TMS-SCE Cable Marker 5.5 mm Cable 245965-000
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 3593590001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 6641710001
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 2.3 mm Cable, ACWW25 RS
- Brady Ademark Slide-On Cable Marker Black Pre-printed "2" 2.3 mm Cable, AC2W25 RS
