TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "K", 1768046-7 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 473-070
- Distrelec Article No.:
- 304-59-174
- Mfr. Part No.:
- 1768046-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1100 units)*
€364.14
(exc. VAT)
€447.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €364.14 | €0.331 |
*price indicative
- RS Stock No.:
- 473-070
- Distrelec Article No.:
- 304-59-174
- Mfr. Part No.:
- 1768046-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | K | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend K | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker is designed for efficient identification within your cabling and labelling solutions. Featuring a robust construction from polyoxymethylene, this marker ensures durability and high visibility. Its distinctive yellow colour and straight-cut design enhance readability, allowing for clear marking. Specifically tailored for cable diameters ranging from 5.8 to 8.5 mm, this product stands out as an essential tool for professionals seeking a reliable labelling system. The Agastat 7000 series further complements your labelling needs, making organisation simple and effective. The package includes 50 markers, ensuring a sufficient supply for extensive projects. Updated to meet stringent compliance standards, this marker not only enhances operational efficiency but also adheres to industry regulations, making it a trusted choice for quality and performance.
Provides enhanced visibility and easy identification
Constructed from durable polyoxymethylene for long-lasting use
Compatible with a wide range of cable diameters for diverse applications
Designed with high-quality black print for clear markings
Comes in a convenient packaging quantity of 50 for bulk needs
Low halogen content for safer environmental compliance
Easy to apply, saving time in marking processes
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768046-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 2-1768046-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 2-1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "U", 2-1768046-4 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 2-1768046-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 4-1768042-6 Excellent Resistance to Burning- UL94 HB
