TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "+", 4-1768046-7 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 479-783
- Distrelec Article No.:
- 304-59-710
- Mfr. Part No.:
- 4-1768046-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 750 units)*
€324.14
(exc. VAT)
€398.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €324.14 | €0.432 |
*price indicative
- RS Stock No.:
- 479-783
- Distrelec Article No.:
- 304-59-710
- Mfr. Part No.:
- 4-1768046-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | + | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend + | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Marker Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker delivers exceptional clarity for identification in dynamic environments. Designed primarily for electrical applications, this product boasts a straight cut for precision labelling on various cable diameters, ensuring seamless integration and user convenience. The high-contrast black print enhances visibility while maintaining durability, making it ideal for long-term use. Its compatibility with standard cable sizes makes it a versatile solution for professionals who require reliable marking solutions. The use of low halogen materials aligns with modern compliance standards, making this marker not only a practical choice but an environmentally responsible one too. With features tailored for easy application, this marker simplifies the process of identification in complex setups, streamlining workflow and enhancing efficiency.
Designed for straightforward application on cable diameters from 8.5 to 11.5 mm
Offers enhanced visibility with high-contrast black printing
Constructed from low halogen materials for compliance with safety standards
Straight cut provides a clean and professional finish for every marker
Packaged in a box quantity of 50 for convenient bulk usage
Suitable for a wide array of electrical labelling needs in various environments
Part of the Agastat 7000 series, ensuring consistency with other related products
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "K", 1768046-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "2", 2-1768047-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "6", 5-1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 5-1768046-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 1768047-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 4-1768047-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 4-1768047-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
