TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "V", 2-1768046-5 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 506-897
- Distrelec Article No.:
- 304-59-349
- Mfr. Part No.:
- 2-1768046-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1100 units)*
€427.55
(exc. VAT)
€525.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €427.55 | €0.389 |
*price indicative
- RS Stock No.:
- 506-897
- Distrelec Article No.:
- 304-59-349
- Mfr. Part No.:
- 2-1768046-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | V | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend V | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed specifically for efficient identification in various cable applications. Featuring a vibrant yellow hue, this marker offers high visibility, ensuring quick recognition and enhanced organisation within complex wiring systems. Crafted from durable polyoxymethylene, it provides robust performance while maintaining flexibility during installation. The straight cut design combined with 'V' marking ensures that markings are clear and easy to read, matching the needs of professionals looking for reliable labelling solutions. With a compatible cable diameter range from 5.8 mm to 8.5 mm, this marker fits seamlessly into diverse environments while ensuring compliance with various safety and regulatory standards. It embodies quality engineering, making it an essential addition to any technician's toolkit.
Engineered for straightforward installation
Made from durable polyoxymethylene material for longevity
High visibility colour enhances identification efficiency
Compatible with a range of cable diameters for versatile use
Designed to withstand the rigours of various environments
Complies with EU RoHS and other regulatory standards
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 2-1768046-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 2-1768046-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "U", 2-1768046-4 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "6", 5-1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 4-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "K", 1768046-7 Excellent Resistance to Burning- UL94 HB
