TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "Y", 1768047-3 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 473-071
- Distrelec Article No.:
- 304-59-176
- Mfr. Part No.:
- 1768047-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1300 units)*
€655.02
(exc. VAT)
€805.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €655.02 | €0.504 |
*price indicative
- RS Stock No.:
- 473-071
- Distrelec Article No.:
- 304-59-176
- Mfr. Part No.:
- 1768047-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | Y | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend Y | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker offers a reliable and efficient solution for cable identification and labelling needs. Designed with a standard size of 17 and a straight cut, this marker is ideal for various applications requiring clear visibility and organization. With a unique black print that enhances legibility, it ensures that your cable markings are easily distinguishable. Whether for professional use or personal projects, this product streamlines the labelling process, allowing for quick and hassle-free installation. Supported by the trusted agastat 7000 series, this marker emphasises quality and compliance with international standards, ensuring it meets the diverse needs of modern users seeking dependable marking solutions.
Streamlined marker style provides ease of use and quick identification
Designed for compatibility with a range of cable diameters for versatile application
Straight cut design ensures clean and precise markings
Low halogen content reflects commitment to environmental standards
Compliant with EU RoHS and REACH regulations for responsible use
Packaged in a box of 50 ensures you have ample supply for extensive projects
Supports various TE parts for enhanced cross-compatibility
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "D", 4-1768047-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 527804-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 4-1768047-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 4-1768047-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "2", 2-1768047-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1768047-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "O", 2-1768047-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD Cable Marker Pre-printed "8", 3-1768047-3 Excellent Resistance to Burning- UL94 HB rated
