TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "D", 4-1768047-3 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 477-236
- Distrelec Article No.:
- 304-59-711
- Mfr. Part No.:
- 4-1768047-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 650 units)*
€417.48
(exc. VAT)
€513.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €417.48 | €0.642 |
*price indicative
- RS Stock No.:
- 477-236
- Distrelec Article No.:
- 304-59-711
- Mfr. Part No.:
- 4-1768047-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | D | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend D | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker combines practical design with exceptional functionality, specifically crafted for efficient identification and labelling in various applications. Featuring a standard 21 size and a straight cut, this product provides clear visibility with its bold black print. It is ideal for use in environments where accurate labelling of cables is paramount, such as in industrial settings or complex electrical installations. The marker ensures compatibility with a broad cable diameter range, making it a versatile choice for diverse projects. Designed for ease of use, this product simplifies the marking process while maintaining compliance with critical regulatory standards. Whether you are looking to streamline your labelling system or enhance the organisation of your wiring, this product stands out as a reliable solution to meet your needs.
Designed for quick and efficient application to cables
Product compliance ensures adherence to key safety and environmental standards
Features a low halogen content for enhanced safety
Suitable for a variety of cable diameters within its specified range
Allows for straightforward identification due to its clear printing
Sold in quantities of 50, perfect for bulk applications
Part of the agastat 7000 series, enhancing compatibility with other products in the range
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 1768047-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 4-1768047-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 4-1768047-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "2", 2-1768047-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1768047-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "O", 2-1768047-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "J", 210862-000 Excellent Resistance to Burning- UL94 HB
