TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "E", 4-1768047-6 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 472-383
- Distrelec Article No.:
- 304-59-712
- Mfr. Part No.:
- 4-1768047-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€317.93
(exc. VAT)
€391.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €317.93 | €0.636 |
*price indicative
- RS Stock No.:
- 472-383
- Distrelec Article No.:
- 304-59-712
- Mfr. Part No.:
- 4-1768047-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | E | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend E | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to enhance labelling efficiency for a variety of applications. Tailored for ease of use, this product boasts a straight cut for precise installation, ensuring that it meets the demands of professionals seeking reliable identification solutions. With its black print on a robust body, it not only provides clarity but also withstands tough conditions. This marker fits a compatible cable diameter range, making it an adaptable choice for different environments. Its applications stretch across numerous sectors, making it an essential tool for effective wiring management.
Engineered for straightforward application on various surfaces
Straight cut design ensures seamless integration into existing setups
Utilises a durable material for extended longevity
Black printed marking for improved visibility and readability
Suitable for a wide cable diameter range, enhancing versatility
Packaged in quantities of 50 for convenience and value
Part of the Agastat 7000 series, aligning with industry standards
Compliant with various European directives for environmental safety
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 4-1768047-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "D", 4-1768047-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 1768047-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1768047-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "2", 2-1768047-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "O", 2-1768047-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 2-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768046-7 Excellent Resistance to Burning- UL94 HB
