TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "2", 2-1768047-7 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 506-899
- Distrelec Article No.:
- 304-59-353
- Mfr. Part No.:
- 2-1768047-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€331.19
(exc. VAT)
€407.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €331.19 | €0.662 |
*price indicative
- RS Stock No.:
- 506-899
- Distrelec Article No.:
- 304-59-353
- Mfr. Part No.:
- 2-1768047-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 2 | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 2 | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers a unique solution for cable identification, designed for efficiency and reliability. This high-quality marker is ideal for professionals who require a durable and clear visibility solution for their wiring and labelling needs. With its straight cut and standard 21 size, it provides compatibility with a range of cable diameters, ensuring a snug fit and ease of application. The black print ensures high contrast against various background surfaces, enhancing legibility. Manufactured under the Agastat 7000 series, customers can trust its compliance with EU directives, making it a regulatory safe choice for industrial applications. Packaged conveniently in boxes of 50, this marker simplifies the organisation of cables, promoting an orderly workspace and reducing the potential for errors during installation or maintenance.
Designed for use with a variety of cable sizes to ensure a secure fit
Features high-contrast black printing for excellent visibility
Straight cut design allows for quick and hassle-free application
Packaged in quantities of 50 for efficient inventory management
Complies with EU RoHS and ELV standards, ensuring environmental responsibility
Low halogen content promotes safer handling and use
Part of the Agastat 7000 series, known for its reliability and durability
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "O", 2-1768047-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1768047-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768046-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 1768047-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 4-1768047-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "D", 4-1768047-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 4-1768047-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 2-1768044-0 Excellent Resistance to Burning- UL94 HB
