TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "X", 1768047-2 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 474-989
- Distrelec Article No.:
- 304-59-175
- Mfr. Part No.:
- 1768047-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1300 units)*
€576.20
(exc. VAT)
€708.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €576.20 | €0.443 |
*price indicative
- RS Stock No.:
- 474-989
- Distrelec Article No.:
- 304-59-175
- Mfr. Part No.:
- 1768047-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | X | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend X | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed for optimal performance and ease of use in identification and labelling tasks. With its STD 17 size and straight cut, this versatile marker ensures precision and clarity for your cabling. The X marking provides efficient identification, while the black print offers high visibility against various backgrounds. Built to meet industry compliance standards, this product is an indispensable tool for streamlined organisation in both commercial and industrial applications. Additionally, its compatibility with an 8.5 to 11.5 mm cable diameter range makes it highly adaptable for diverse wiring configurations. The compact packaging, containing 50 units, ensures users have plentiful stock on hand, boosting efficiency and productivity in any setting.
Designed for seamless integration into identification setups
High visibility black print enhances readability
Durable construction meets stringent compliance requirements
Easy to apply with no additional tools required
Supplied in a convenient box packaging to facilitate storage
Versatile diameter compatibility caters to a wide range of cables
Straight cut ensures precise application and clean presentation
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "2", 2-1768047-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 5-1768046-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 1768048-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 1768047-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 4-1768047-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "O", 2-1768047-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "D", 4-1768047-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 4-1768047-9 Excellent Resistance to Burning- UL94 HB
