TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "Z", 5-1768045-3 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 473-560
- Distrelec Article No.:
- 304-59-758
- Mfr. Part No.:
- 5-1768045-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€360.96
(exc. VAT)
€443.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €360.96 | €0.12 |
*price indicative
- RS Stock No.:
- 473-560
- Distrelec Article No.:
- 304-59-758
- Mfr. Part No.:
- 5-1768045-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | Z | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend Z | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers a seamless solution for identification and labelling in various applications. Designed with clarity and durability in mind, it features a bright yellow colour that enhances visibility while ensuring straightforward readability of markings. Made from high-quality polyoxymethylene, this marker is engineered to withstand diverse environmental conditions, making it an ideal choice for industrial settings. The straight cut design adds to its adaptability, enabling easy application onto cables, while its compatibility with a range of cable diameters ensures versatile usage. Whether for permanent or temporary identification, this product stands out as a reliable choice for professionals seeking efficiency and precision in their labelling needs.
The bright yellow colour enhances visibility for easy identification
Constructed from durable polyoxymethylene to withstand harsh environments
Designed for compatibility with cable diameters ranging from 4.5 to 6 mm
Straight cut design allows for quick and effortless application
Features black print for high contrast against the yellow background
Part of the Agastat 7000 series, ensuring reliability in performance
Compliant with EU RoHS and ELV directives for environmental safety
Packed in strips of 365 for convenient usage and storage
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 2-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 4-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 5-1768045-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 5-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 5-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768041-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 2-1768046-9 Excellent Resistance to Burning- UL94 HB
