TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "W", 5-1768045-0 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 473-558
- Distrelec Article No.:
- 304-53-037
- Mfr. Part No.:
- 5-1768045-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2896 units)*
€523.32
(exc. VAT)
€643.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €523.32 | €0.181 |
*price indicative
- RS Stock No.:
- 473-558
- Distrelec Article No.:
- 304-53-037
- Mfr. Part No.:
- 5-1768045-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | W | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend W | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for optimal identification and labelling in a variety of applications. The vibrant yellow colour and sleek straight cut ensure that these markers are not only easy to read but also aesthetically pleasing. Made from high-quality polyoxymethylene, this marker is built to withstand the rigours of demanding environments, while the black print provides clear visibility for critical information. Whether you're working in electrical installations or needing to organise cables in a professional setting, this marker optimises efficiency and organisation. Its carefully engineered design is compatible with a range of cable diameters, making it a versatile choice for users seeking reliability and durability in their marking solutions.
The marker boasts a striking yellow colour for enhanced visibility
Crafted from robust polyoxymethylene for long-lasting use
Features a straight cut design for easy and precise application
Compatible with cable diameters ranging from 4.5 to 6 mm
Equipped with clear black print markings for easy identification
Designed to endure demanding operational environments
Supplied in convenient packaging for hassle-free handling
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P", 4-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 2-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 5-1768045-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 5-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 5-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1-1768042-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 2-1768044-0 Excellent Resistance to Burning- UL94 HB
