TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "Y", 5-1768045-2 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 478-791
- Distrelec Article No.:
- 304-59-757
- Mfr. Part No.:
- 5-1768045-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2700 units)*
€376.21
(exc. VAT)
€462.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €376.21 | €0.139 |
*price indicative
- RS Stock No.:
- 478-791
- Distrelec Article No.:
- 304-59-757
- Mfr. Part No.:
- 5-1768045-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | Y | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend Y | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for seamless identification and labelling needs in various applications. Crafted with precision, this marker features a vivid yellow hue, ensuring high visibility even in challenging environments. Its straight cut design allows for easy application on cables, enhancing productivity and efficiency in labelling processes. Constructed from durable polyoxymethylene, the marker is built to withstand the rigours of everyday use. With its versatile compatibility for cable diameters ranging from 4.5 to 6 mm, this product is ideal for numerous setups. This marker not only meets rigorous compliance standards but also ensures that your labelling remains consistent and professional, facilitating smooth operations across projects.
Provides high visibility to improve identification in various settings
Designed for easy application, allowing for swift operational efficiency
Made from a robust material that ensures long-lasting performance
Compatible with a range of cable diameters, offering versatility
Meets industry compliance standards for enhanced reliability
Facilitates consistent labelling for a professional appearance across applications
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 5-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 5-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 5-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 2-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 067448-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 1768041-2 Excellent Resistance to Burning- UL94 HB
