TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "S", 220668-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 474-562
- Distrelec Article No.:
- 304-53-274
- Mfr. Part No.:
- 220668-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3600 units)*
€330.56
(exc. VAT)
€406.59
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €330.56 | €0.092 |
*price indicative
- RS Stock No.:
- 474-562
- Distrelec Article No.:
- 304-53-274
- Mfr. Part No.:
- 220668-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | S | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend S | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for efficient identification in various cable applications. With its durable construction of polyoxymethylene, it combines functionality and style, featuring a sleek white body and clear black printing for easy visibility. The straight cut design ensures a secure fit, enhancing usability for technicians and engineers alike. Ideal for standard 06 size cables, this marker delivers reliability and compliance with EU regulations, ensuring peace of mind when marking electrical components. With a packaging quantity of 300, it provides an economical solution for both large projects and routine maintenance tasks.
Robust construction guarantees long-lasting performance
Straight cut design allows for straightforward application
Clear black print enhances visibility and readability
Designed to fit standard 06 size cables, offering versatile compatibility
Complies with EU RoHS and REACH regulations for safe use
Economical packaging of 300 markers caters to extensive projects
Low halogen content supports environmentally conscious operations
Related links
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "S" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Marker Pre-printed "Q" for Cable,
- TE Connectivity Agastat 7000 Snap On Cable Marker Pre-printed "I" for Cable,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "B" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "W" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "R" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "8" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Marker Pre-printed "R" for Cable,
