Phoenix Contact WML-FLAGV Cable Marker, White, 0830713
- RS Stock No.:
- 519-764
- Mfr. Part No.:
- 0830713
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€329.62
(exc. VAT)
€405.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.62 |
*price indicative
- RS Stock No.:
- 519-764
- Mfr. Part No.:
- 0830713
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Adhesive | |
| Series | WML-FLAGV | |
| Legend Colour | White | |
| Length | 20mm | |
| Width | 1mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Resistance Features | Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Adhesive | ||
Series WML-FLAGV | ||
Legend Colour White | ||
Length 20mm | ||
Width 1mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
Resistance Features Solvent Resistant | ||
- COO (Country of Origin):
- US
The Phoenix Contact WML-FLAGV 6 (20X10)R cable marking flags offer a reliable solution for the efficient identification of wires and cables. These self-adhesive flags are designed to deliver high-quality, professional marking using thermal transfer technology. Crafted to withstand various environmental conditions, they are resistant to solvents and can be printed on both sides, ensuring durability and clarity in any setting. The flags come in a roll format, making them easy to use and apply, while the generous quantity allows for extensive labelling needs. With an emphasis on usability, these marking flags are suitable for a range of applications, providing a convenient way to enhance organisation and identification in both industrial and commercial environments.
Self-adhesive design allows for easy application on various surfaces
High-quality printing ensures clear and long-lasting labels
Resistant to solvents, making them suitable for harsh environments
Can be printed on both sides for maximum marking flexibility
Roll format simplifies dispensing and application processes
Supports various identification technologies for versatile use
Compliant with industry standards for quality and safety
Ideal for thermal transfer printers for optimal results
Designed to withstand temperature extremes from -40 °C to 60 °C
Environmentally friendly with compliance to EU RoHS and REACH standards
Related links
- Phoenix Contact WML-FLAGV Adhesive Cable Marker Pre-printed "0" 500 μm Cable, 0830714
- Phoenix Contact WML Cable Marker 1488729
- Phoenix Contact WML Cable Marker 0830689
- Phoenix Contact WML Cable Marker Pre-printed "Unmarked", 0830679
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 3 mm Cable, 0830687
- Phoenix Contact, WML 20 Plastic Cable Marker Label for use with Modular Terminal Block
- Phoenix Contact, WML Polyethylene Cable Marker for use with Terminal Block
- Phoenix Contact WML Cable Marker 0830692
